
520C272M420CC2FS | |
|---|---|
DigiKey Part Number | 520C272M420CC2FS-ND |
Manufacturer | |
Manufacturer Product Number | 520C272M420CC2FS |
Description | CAP ALUM 2700UF 20% 420V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 97,07333 € | 5.824,40 € |
| Unit Price without VAT: | 97,07333 € |
|---|---|
| Unit Price with VAT: | 115,51726 € |

