
520C143T400FG2D | |
|---|---|
DigiKey Part Number | 520C143T400FG2D-ND |
Manufacturer | |
Manufacturer Product Number | 520C143T400FG2D |
Description | CAP ALUM 14000UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13.8mOhm @ 120Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28.8 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.500" Dia (88.90mm) |
Tolerance -10%, +50% | Height - Seated (Max) 8.687" (220.65mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 13.8mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 8000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 245,21083 € | 5.885,06 € |
| Unit Price without VAT: | 245,21083 € |
|---|---|
| Unit Price with VAT: | 291,80089 € |

