505QPC250KB5A3CL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11
Unit Price: 7,26000 €
Datasheet
QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505QPC250KB5A3CL

DigiKey Part Number
1572-1547-ND
Manufacturer
Manufacturer Product Number
505QPC250KB5A3CL
Description
CAP FILM 5UF 10% 250VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polyester, Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-25°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
5µF
Mounting Type
Chassis Mount
Tolerance
±10%
Package / Case
Rectangular Box
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS441505-BAPanasonic Industry11P9660-ND7,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes