Direct

504M06QE22 | |
|---|---|
DigiKey Part Number | 338-504M06QE22-ND |
Manufacturer | |
Manufacturer Product Number | 504M06QE22 |
Description | FILTER RC 22OHM/0.5UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohm, C = 0.5µF Radial |
Datasheet | Datasheet |
Category | Values R = 22Ohm, C = 0.5µF |
Manufacturer Cornell Dubilier Knowles | ESD Protection No |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 600V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 1.449" L x 0.591" W (36.80mm x 15.00mm) |
Number of Channels 1 | Height 1.169" (29.70mm) |
Resistance - Channel (Ohms) 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QAS504K600D022 | Cornell Dubilier Knowles | 0 | 338-QAS504K600D022-ND | 5,21527 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,29153 € | 41.457,65 € |
| Unit Price without VAT: | 8,29153 € |
|---|---|
| Unit Price with VAT: | 9,86692 € |


