Q Series; ending QA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q Series; ending QA
What are EMI Filters?

504M02QA100

DigiKey Part Number
338-2576-ND
Manufacturer
Manufacturer Product Number
504M02QA100
Description
FILTER RC 100 OHMS/0.5UF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.5µF Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 0.5µF
ESD Protection
No
Operating Temperature
-55°C ~ 85°C
Applications
General Purpose
Voltage - Rated
200V
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.079" L x 0.390" W (27.40mm x 9.90mm)
Height
0.642" (16.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.090
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,07000 €15,07 €
1011,87600 €118,76 €
5010,59940 €529,97 €
2509,78676 €2.446,69 €
5009,53486 €4.767,43 €
Manufacturers Standard Package
Unit Price without VAT:15,07000 €
Unit Price with VAT:17,93330 €