10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500X103M160CD2B

DigiKey Part Number
500X103M160CD2B-ND
Manufacturer
Manufacturer Product Number
500X103M160CD2B
Description
CAP ALUM 10000UF 20% 160V SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 95°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
160 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 95°C
Series
Operating Temperature
-40°C ~ 95°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9062,90489 €5.661,44 €
Unit Price without VAT:62,90489 €
Unit Price with VAT:74,85682 €