
500C912M350DF2B | |
|---|---|
DigiKey Part Number | 500C912M350DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 500C912M350DF2B |
Description | CAP ALUM 9100UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 99,57400 € | 3.982,96 € |
| Unit Price without VAT: | 99,57400 € |
|---|---|
| Unit Price with VAT: | 118,49306 € |

