
500C462T450FC2D | |
|---|---|
DigiKey Part Number | 500C462T450FC2D-ND |
Manufacturer | |
Manufacturer Product Number | 500C462T450FC2D |
Description | CAP ALUM 4600UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30.3mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.5 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.500" Dia (88.90mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.187" (106.35mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 30.3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 92,67875 € | 4.448,58 € |
| Unit Price without VAT: | 92,67875 € |
|---|---|
| Unit Price with VAT: | 110,28771 € |

