
500C404U050FG2D | |
|---|---|
DigiKey Part Number | 500C404U050FG2D-ND |
Manufacturer | |
Manufacturer Product Number | 500C404U050FG2D |
Description | CAP ALUM 400000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 51 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.500" Dia (88.90mm) |
Tolerance -10%, +75% | Height - Seated (Max) 8.687" (220.65mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 4mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 224,87533 € | 6.746,26 € |
| Unit Price without VAT: | 224,87533 € |
|---|---|
| Unit Price with VAT: | 267,60164 € |

