2500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 82mOhm 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C252T100AA2B

DigiKey Part Number
338-1263-ND
Manufacturer
Manufacturer Product Number
500C252T100AA2B
Description
CAP ALUM 2500UF 100V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 82mOhm 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 95°C
Mfr
Operating Temperature
-40°C ~ 95°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.500" (12.70mm)
Capacitance
Size / Dimension
1.375" Dia (34.93mm)
Tolerance
-10%, +50%
Height - Seated (Max)
2.125" (53.98mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
82mOhm
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,78000 €23,78 €
1018,04200 €180,42 €
8015,16125 €1.212,90 €
16014,50681 €2.321,09 €
56013,81309 €7.735,33 €
Manufacturers Standard Package
Unit Price without VAT:23,78000 €
Unit Price with VAT:28,29820 €