
500C174M035CF2G | |
|---|---|
DigiKey Part Number | 500C174M035CF2G-ND |
Manufacturer | |
Manufacturer Product Number | 500C174M035CF2G |
Description | CAP ALUM 170000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 170000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 81,46567 € | 4.887,94 € |
| Unit Price without VAT: | 81,46567 € |
|---|---|
| Unit Price with VAT: | 96,94415 € |

