
500C103U050AB2A | |
|---|---|
DigiKey Part Number | 500C103U050AB2A-ND |
Manufacturer | |
Manufacturer Product Number | 500C103U050AB2A |
Description | CAP ALUM 10000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 3.187" (80.95mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 18,43200 € | 184,32 € |
| 80 | 15,50288 € | 1.240,23 € |
| 160 | 14,83756 € | 2.374,01 € |
| 560 | 14,15220 € | 7.925,23 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 28,86940 € |

