
4PSP10 | |
|---|---|
DigiKey Part Number | 4PSP10-ND |
Manufacturer | |
Manufacturer Product Number | 4PSP10 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 4PSP10 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.520" Dia x 1.201" L (13.20mm x 30.50mm) |
Capacitance | Height - Seated (Max) 0.756" (19.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - DC 400V | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,31000 € | 23,10 € |
| 50 | 1,85480 € | 92,74 € |
| 100 | 1,71140 € | 171,14 € |
| 500 | 1,46498 € | 732,49 € |
| 1.000 | 1,38749 € | 1.387,49 € |
| 2.500 | 1,30486 € | 3.262,15 € |
| 5.000 | 1,25456 € | 6.272,80 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

