
478TTA063M | |
|---|---|
DigiKey Part Number | 478TTA063M-ND |
Manufacturer | |
Manufacturer Product Number | 478TTA063M |
Description | CAP ALUM 4700UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 63.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 63.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9424 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.984" Dia x 2.362" L (25.00mm x 60.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 46 | 8,21283 € | 377,79 € |
| 92 | 7,87446 € | 724,45 € |
| 138 | 7,70486 € | 1.063,27 € |
| 506 | 7,27464 € | 3.680,97 € |
| 1.012 | 7,10170 € | 7.186,92 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,17290 € |

