4700 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 70.5mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478TTA035M

DigiKey Part Number
1572-1164-ND
Manufacturer
Manufacturer Product Number
478TTA035M
Description
CAP ALUM 4700UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 70.5mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
2.47 A @ 120 Hz
Capacitance
Ripple Current @ High Frequency
3.1616 A @ 50 kHz
Tolerance
±20%
Size / Dimension
0.866" Dia x 1.614" L (22.00mm x 41.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
70.5mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.772
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,78000 €7,78 €
105,52700 €55,27 €
904,34578 €391,12 €
1804,09572 €737,23 €
5403,78343 €2.043,05 €
1.0803,62888 €3.919,19 €
Manufacturers Standard Package
Unit Price without VAT:7,78000 €
Unit Price with VAT:9,25820 €