4700 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 98.8mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

478TTA016M

DigiKey Part Number
1572-1162-ND
Manufacturer
Manufacturer Product Number
478TTA016M
Description
CAP ALUM 4700UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 98.8mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
98.8mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Ripple Current @ High Frequency
2.3552 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.240" L (16.00mm x 31.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,45000 €4,45 €
103,05900 €30,59 €
502,48420 €124,21 €
1002,30300 €230,30 €
5001,99146 €995,73 €
1.0001,89354 €1.893,54 €
2.5001,78915 €4.472,88 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €