
478TMA035M | |
|---|---|
DigiKey Part Number | 1572-478TMA035M-ND |
Manufacturer | |
Manufacturer Product Number | 478TMA035M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 35 V Aluminum Electrolytic Capacitors Axial, Can 78mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 78mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.001 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 1.614" L (22.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 3,16231 € | 5.976,77 € |
| Unit Price without VAT: | 3,16231 € |
|---|---|
| Unit Price with VAT: | 3,76315 € |

