Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

478LMB050M2DD | |
|---|---|
DigiKey Part Number | 478LMB050M2DD-ND |
Manufacturer | |
Manufacturer Product Number | 478LMB050M2DD |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123.458mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 123.458mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXR4700M30X30 | Rubycon | 0 | 50MXR4700M30X30-ND | 1,85730 € | Parametric Equivalent |
| 50VXG4700MEFC30X30 | Rubycon | 0 | 50VXG4700MEFC30X30-ND | 2,55650 € | Parametric Equivalent |
| 50VXG4700MEFCSN30X30 | Rubycon | 19 | 1189-2010-ND | 5,86000 € | Parametric Equivalent |
| 63MXG4700MEFCSN30X30 | Rubycon | 0 | 1189-3357-ND | 6,15000 € | Parametric Equivalent |
| LGU1H472MELB | Nichicon | 546 | LGU1H472MELB-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,31627 € | 6.948,81 € |
| Unit Price without VAT: | 2,31627 € |
|---|---|
| Unit Price with VAT: | 2,75636 € |









