Upgrade
Upgrade
Upgrade

478LBA025M2AC | |
|---|---|
DigiKey Part Number | 478LBA025M2AC-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA025M2AC |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 158.73mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.725 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 158.73mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC4700MEFC20X25 | Rubycon | 0 | 25MXC4700MEFC20X25-ND | 1,12640 € | Upgrade |
| 25MXC4700MEFCSN20X25 | Rubycon | 0 | 25MXC4700MEFCSN20X25-ND | 1,01110 € | Upgrade |
| 25MXG4700MEFCSN20X25 | Rubycon | 108 | 1189-3895-ND | 4,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62313 € | 4.869,39 € |
| Unit Price without VAT: | 1,62313 € |
|---|---|
| Unit Price with VAT: | 1,93152 € |




