
477XMPL002MG19R | |
|---|---|
DigiKey Part Number | 1572-477XMPL002MG19RTR-ND - Tape & Reel (TR) 1572-477XMPL002MG19RCT-ND - Cut Tape (CT) 1572-477XMPL002MG19RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 477XMPL002MG19R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Decoupling |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APLC0D471M006S9 | C&B/RESI | 600 | 4506-APLC0D471M006S9CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,66020 € | 33,01 € |
| 100 | 0,59830 € | 59,83 € |
| 500 | 0,49188 € | 245,94 € |
| 1.000 | 0,45835 € | 458,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41149 € | 1.440,22 € |
| 7.000 | 0,39158 € | 2.741,06 € |
| 10.500 | 0,38155 € | 4.006,28 € |
| 17.500 | 0,37036 € | 6.481,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

