Similar
Direct
Direct

477LMU250M2EC | |
|---|---|
DigiKey Part Number | 477LMU250M2EC-ND |
Manufacturer | |
Manufacturer Product Number | 477LMU250M2EC |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 352.737mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.058 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 352.737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477LMH250M2BF | CORNELL DUBILIER KNOWLES | 3.000 | 477LMH250M2BF-ND | 6,33000 € | Similar |
| LGJ2E471MELC20 | Nichicon | 0 | LGJ2E471MELC20-ND | 2,39265 € | Direct |
| LGU2E471MELC | Nichicon | 378 | 493-2766-ND | 5,07000 € | Direct |




