477LMB250M2BH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 211
Unit Price: 6,42000 $
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,57895 $
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,08940 $
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,63435 $
Datasheet

Parametric Equivalent


Rubycon
In Stock: 170
Unit Price: 5,86000 $
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,68735 $
Datasheet

Parametric Equivalent


Rubycon
In Stock: 194
Unit Price: 12,06000 $
Datasheet

Parametric Equivalent


TDK
In Stock: 152
Unit Price: 9,30000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 147
Unit Price: 5,52000 $
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 2,08853 $
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,91308 $
Datasheet
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.106mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477LMB250M2BH

DigiKey Part Number
477LMB250M2BH-ND
Manufacturer
Manufacturer Product Number
477LMB250M2BH
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.106mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
529.106mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.66 A @ 120 Hz
Ripple Current @ High Frequency
2.4402 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1.6003,11562 $4.984,99 $
Unit Price without VAT:3,11562 $
Unit Price with VAT:3,70759 $