Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

477LBA250M2CF | |
|---|---|
DigiKey Part Number | 477LBA250M2CF-ND |
Manufacturer | |
Manufacturer Product Number | 477LBA250M2CF |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9841 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 529.11mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USC470MEFC25X35 | Rubycon | 0 | 250USC470MEFC25X35-ND | 2,27110 € | Direct |
| 250USC470MEFCSN25X35 | Rubycon | 0 | 250USC470MEFCSN25X35-ND | 2,00355 € | Direct |
| 250USG470MEFC25X25 | Rubycon | 0 | 250USG470MEFC25X25-ND | 1,40905 € | Direct |
| 250USG470MEFCSN25X25 | Rubycon | 53 | 1189-3834-ND | 5,54000 € | Direct |
| 250USR470M25X35 | Rubycon | 0 | 250USR470M25X35-ND | 1,29580 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64167 € | 7.925,01 € |
| Unit Price without VAT: | 2,64167 € |
|---|---|
| Unit Price with VAT: | 3,14359 € |










