470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477LBA200M2CE

DigiKey Part Number
1572-1493-ND
Manufacturer
Manufacturer Product Number
477LBA200M2CE
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.646 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
529.11mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43501C2477M000TDK709495-75220-ND5,75000 €Upgrade
B43509F2477M000TDK455B43509F2477M000-ND6,17000 €Upgrade
LGR2D471MELA35Nichicon78493-8005-ND4,13000 €Upgrade
LKX2E471MESA35Nichicon194493-16526-ND7,28000 €Upgrade
LLS2E471MELANichicon156493-2547-ND4,30000 €Parametric Equivalent
In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,04700 €30,47 €
702,38271 €166,79 €
1402,21793 €310,51 €
5601,96725 €1.101,66 €
1.0501,88087 €1.974,91 €
2.5201,78247 €4.491,82 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €