470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 776mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477BPA016M

DigiKey Part Number
477BPA016M-ND
Manufacturer
Manufacturer Product Number
477BPA016M
Description
CAP ALUM 470UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 776mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
565 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
841.85 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
776mOhm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.044
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,56500 €15,65 €
501,28360 €64,18 €
2001,12535 €225,07 €
6001,03705 €622,23 €
1.0001,00439 €1.004,39 €
2.6000,95453 €2.481,78 €
5.0000,92734 €4.636,70 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €