
477AXZ025M | |
|---|---|
DigiKey Part Number | 1572-477AXZ025MTR-ND - Tape & Reel (TR) 1572-477AXZ025MCT-ND - Cut Tape (CT) 1572-477AXZ025MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 477AXZ025M |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 564mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 564mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA471MJA0G | Chemi-Con | 826 | 565-EMVY250ARA471MJA0GCT-ND | 1,03000 € | Parametric Equivalent |
| UE477M035HGKTA | NextGen Components | 33.500 | 3372-UE477M035HGKTATR-ND | 0,50025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,52240 € | 26,12 € |
| 100 | 0,47150 € | 47,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38392 € | 191,96 € |
| 1.000 | 0,35631 € | 356,31 € |
| 1.500 | 0,34238 € | 513,57 € |
| 2.500 | 0,32685 € | 817,12 € |
| 3.500 | 0,31772 € | 1.112,02 € |
| 5.000 | 0,30890 € | 1.544,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

