
477AXZ016M | |
|---|---|
DigiKey Part Number | 1572-477AXZ016MTR-ND - Tape & Reel (TR) 1572-477AXZ016MCT-ND - Cut Tape (CT) 1572-477AXZ016MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 477AXZ016M |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 706mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 706mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NACZ471M16V8X10.5TR15F | NIC Components Corp | 7.456 | 4988-NACZ471M16V8X10.5TR15FCT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,43370 € | 43,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30608 € | 153,04 € |
| 1.000 | 0,28297 € | 282,97 € |
| 1.500 | 0,27131 € | 406,96 € |
| 2.500 | 0,25830 € | 645,75 € |
| 3.500 | 0,25065 € | 877,27 € |
| 5.000 | 0,24327 € | 1.216,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

