476TTA100M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,77035 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.977
Unit Price: 2,75000 €
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TTA100M

DigiKey Part Number
1572-1485-ND
Manufacturer
Manufacturer Product Number
476TTA100M
Description
CAP ALUM 47UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
3.527Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
290.7 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.787" L (8.00mm x 20.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22300 €12,23 €
500,99080 €49,54 €
2000,85985 €171,97 €
6000,78690 €472,14 €
1.0000,75994 €759,94 €
2.6000,71878 €1.868,83 €
5.0000,69633 €3.481,65 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €