47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TTA063M

DigiKey Part Number
1572-1741-ND
Manufacturer
Manufacturer Product Number
476TTA063M
Description
CAP ALUM 47UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
252.45 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
3.527Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 861
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79000 €7,90 €
500,62620 €31,31 €
2000,53420 €106,84 €
6000,48293 €289,76 €
1.0000,46397 €463,97 €
2.6000,43504 €1.131,10 €
5.0000,41927 €2.096,35 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €