47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 5.6438Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TTA025M

DigiKey Part Number
476TTA025M-ND
Manufacturer
Manufacturer Product Number
476TTA025M
Description
CAP ALUM 47UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 5.6438Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
5.6438Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
160.65 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,62800 €6,28 €
500,49220 €24,61 €
1000,45040 €45,04 €
5000,37948 €189,74 €
1.0000,35756 €357,56 €
2.5000,33442 €836,05 €
5.0000,32046 €1.602,30 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €