
476TTA016MSD | |
|---|---|
DigiKey Part Number | 1572-1249-2-ND - Tape & Reel (TR) 1572-1249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 476TTA016MSD |
Description | CAP ALUM 47UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 7.0547Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7.0547Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 137.7 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,47060 € | 23,53 € |
| 100 | 0,42380 € | 42,38 € |
| 500 | 0,34342 € | 171,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30529 € | 457,94 € |
| 3.000 | 0,28639 € | 859,17 € |
| 4.500 | 0,27686 € | 1.245,87 € |
| 7.500 | 0,26623 € | 1.996,73 € |
| 10.500 | 0,25999 € | 2.729,89 € |
| 15.000 | 0,25396 € | 3.809,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

