47 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 7.0547Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TTA016MSD

DigiKey Part Number
1572-1249-2-ND - Tape & Reel (TR)
1572-1249-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
476TTA016MSD
Description
CAP ALUM 47UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 7.0547Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
7.0547Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
137.7 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.398
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61800 €6,18 €
500,47060 €23,53 €
1000,42380 €42,38 €
5000,34342 €171,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,30529 €457,94 €
3.0000,28639 €859,17 €
4.5000,27686 €1.245,87 €
7.5000,26623 €1.996,73 €
10.5000,25999 €2.729,89 €
15.0000,25396 €3.809,40 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €