
476TMA450M | |
|---|---|
DigiKey Part Number | 476TMA450M-ND |
Manufacturer | |
Manufacturer Product Number | 476TMA450M |
Description | CAP ALUM 47UF 20% 450V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 8.818Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 8.818Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 1.575" L (22.00mm x 40.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 3,65990 € | 6.917,21 € |
| Unit Price without VAT: | 3,65990 € |
|---|---|
| Unit Price with VAT: | 4,35528 € |

