
476SVL050MFE | |
|---|---|
DigiKey Part Number | 476SVL050MFE-ND |
Manufacturer | |
Manufacturer Product Number | 476SVL050MFE |
Description | CAP ALUM 47UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.23Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 4.23Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 142.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,36420 € | 18,21 € |
| 100 | 0,32690 € | 32,69 € |
| 500 | 0,26244 € | 131,22 € |
| 1.000 | 0,24212 € | 242,12 € |
| 2.500 | 0,22044 € | 551,10 € |
| 5.000 | 0,20723 € | 1.036,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

