
476SML035M | |
|---|---|
DigiKey Part Number | 1572-476SML035MTR-ND - Tape & Reel (TR) 1572-476SML035MCT-ND - Cut Tape (CT) 1572-476SML035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476SML035M |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.938Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 4.938Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17740 € | 17,74 € |
| 500 | 0,13872 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12649 € | 126,49 € |
| 2.000 | 0,11633 € | 232,66 € |
| 3.000 | 0,11120 € | 333,60 € |
| 5.000 | 0,10548 € | 527,40 € |
| 7.000 | 0,10212 € | 714,84 € |
| 10.000 | 0,09887 € | 988,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

