
476KFM450MKAD | |
|---|---|
DigiKey Part Number | 1572-476KFM450MKAD-ND |
Manufacturer | |
Manufacturer Product Number | 476KFM450MKAD |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 7.0547Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,23389 € | 5.922,67 € |
| Unit Price without VAT: | 1,23389 € |
|---|---|
| Unit Price with VAT: | 1,46833 € |

