
476KFM400M | |
|---|---|
DigiKey Part Number | 1572-476KFM400M-ND |
Manufacturer | |
Manufacturer Product Number | 476KFM400M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 7.0547Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 7.0547Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,07505 € | 6.450,30 € |
| Unit Price without VAT: | 1,07505 € |
|---|---|
| Unit Price with VAT: | 1,27931 € |

