47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 4.938Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476BPA050M

DigiKey Part Number
476BPA050M-ND
Manufacturer
Manufacturer Product Number
476BPA050M
Description
CAP ALUM 47UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 4.938Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
314 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.748" L (10.00mm x 19.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
4.938Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.012
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,27000 €12,70 €
501,03100 €51,55 €
2000,89660 €179,32 €
6000,82165 €492,99 €
1.0000,79395 €793,95 €
2.6000,75166 €1.954,32 €
5.0000,72860 €3.643,00 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €