
476AXZ050M | |
|---|---|
DigiKey Part Number | 1572-476AXZ050MTR-ND - Tape & Reel (TR) 1572-476AXZ050MCT-ND - Cut Tape (CT) 1572-476AXZ050MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476AXZ050M |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.233Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.307" (7.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.233Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,18406 € | 92,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16872 € | 168,72 € |
| 2.000 | 0,15596 € | 311,92 € |
| 3.000 | 0,14952 € | 448,56 € |
| 5.000 | 0,14234 € | 711,70 € |
| 7.000 | 0,13812 € | 966,84 € |
| 10.000 | 0,13404 € | 1.340,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

