
475TMA063M | |
|---|---|
DigiKey Part Number | 338-475TMA063M-ND |
Manufacturer | |
Manufacturer Product Number | 475TMA063M |
Description | CAP ALUM 4.7UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 35.274Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35.274Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23725 € | 1.423,50 € |
| Unit Price without VAT: | 0,23725 € |
|---|---|
| Unit Price with VAT: | 0,28233 € |

