Parametric Equivalent

475SML063M | |
|---|---|
DigiKey Part Number | 1572-475SML063MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 475SML063M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.33Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 42.33Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVA630ARA4R7ME55G | Chemi-Con | 616 | 565-EMVA630ARA4R7ME55GCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,05911 € | 2.837,28 € |
| Unit Price without VAT: | 0,05911 € |
|---|---|
| Unit Price with VAT: | 0,07034 € |


