
475MWR250K | |
|---|---|
DigiKey Part Number | 475MWR250K-ND |
Manufacturer | |
Manufacturer Product Number | 475MWR250K |
Description | CAP FILM 4.7UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.768" Dia x 1.339" L (19.50mm x 34.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Low ESR |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,33000 € | 23,30 € |
| 50 | 1,94720 € | 97,36 € |
| 100 | 1,82880 € | 182,88 € |
| 500 | 1,62882 € | 814,41 € |
| 1.000 | 1,56687 € | 1.566,87 € |
| 2.500 | 1,50141 € | 3.753,52 € |
| 5.000 | 1,46192 € | 7.309,60 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

