
475MSR100K | |
|---|---|
DigiKey Part Number | 475MSR100K-ND |
Manufacturer | |
Manufacturer Product Number | 475MSR100K |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.181" L x 0.433" W (30.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,64100 € | 16,41 € |
| 50 | 1,34940 € | 67,47 € |
| 100 | 1,25900 € | 125,90 € |
| 500 | 1,10654 € | 553,27 € |
| 1.000 | 1,05932 € | 1.059,32 € |
| 2.500 | 1,00944 € | 2.523,60 € |
| 5.000 | 0,97936 € | 4.896,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

