
475MPW400K | |
|---|---|
DigiKey Part Number | 475MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 475MPW400K |
Description | CAP FILM 4.7UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.122" Dia x 1.850" L (28.50mm x 47.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,52700 € | 55,27 € |
| 50 | 4,79400 € | 239,70 € |
| 100 | 4,56710 € | 456,71 € |
| 500 | 4,18316 € | 2.091,58 € |
| 1.000 | 4,06420 € | 4.064,20 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

