
475MPW160K | |
|---|---|
DigiKey Part Number | 475MPW160K-ND |
Manufacturer | |
Manufacturer Product Number | 475MPW160K |
Description | CAP FILM 4.7UF 10% 160VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.339" L (18.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,59500 € | 35,95 € |
| 50 | 3,06180 € | 153,09 € |
| 100 | 2,89690 € | 289,69 € |
| 500 | 2,61766 € | 1.308,83 € |
| 1.000 | 2,53116 € | 2.531,16 € |
| 2.500 | 2,43978 € | 6.099,45 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

