4.7 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475K100CB4G

DigiKey Part Number
338-475K100CB4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
475K100CB4G
Description
FILM/M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6 mOhms
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.524" L x 0.500" W (13.30mm x 12.70mm)
Capacitance
Height - Seated (Max)
0.248" (6.30mm)
Tolerance
±10%
Lead Spacing
0.400" (10.16mm)
Voltage Rating - AC
80V
Applications
DC Link, DC Filtering; High Frequency, Switching
Voltage Rating - DC
100V
Features
Low ESR, Low ESL
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,07532 €5.768,83 €
Manufacturers Standard Package
Unit Price without VAT:23,07532 €
Unit Price with VAT:27,45963 €