
475K100CB4G-FA | |
|---|---|
DigiKey Part Number | 338-475K100CB4G-FATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 475K100CB4G-FA |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.524" L x 0.500" W (13.30mm x 12.70mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage Rating - AC 80V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 100V | Features Low ESR, Low ESL |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,56956 € | 6.642,39 € |
| Unit Price without VAT: | 26,56956 € |
|---|---|
| Unit Price with VAT: | 31,61778 € |

