
475CKS400M | |
|---|---|
DigiKey Part Number | 1572-1467-ND |
Manufacturer | |
Manufacturer Product Number | 475CKS400M |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 84.6569Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 187.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 84.6569Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC4.7MEFC10X16 | Rubycon | 302 | 1189-400BXC4.7MEFC10X16-ND | 0,74000 € | Upgrade |
| 450BXC4.7MEFC10X16 | Rubycon | 1.967 | 1189-4200-ND | 0,65000 € | Upgrade |
| 450LLE4R7MEFC10X16 | Rubycon | 1.110 | 1189-2300-ND | 0,92000 € | Upgrade |
| B43890A5475M000 | TDK | 110.245 | 495-76819-ND | 0,71000 € | Upgrade |
| MAL215266478E3 | Vishay Beyschlag/Draloric/BC Components | 3.880 | MAL215266478E3-ND | 1,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26140 € | 13,07 € |
| 200 | 0,20965 € | 41,93 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

