4.7 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 49.383Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475BPA050M

DigiKey Part Number
475BPA050M-ND
Manufacturer
Manufacturer Product Number
475BPA050M
Description
CAP ALUM 4.7UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 49.383Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Capacitance
Size / Dimension
0.236" Dia x 0.630" L (6.00mm x 16.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
49.383Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91100 €9,11 €
500,72780 €36,39 €
1000,67120 €67,12 €
5000,57536 €287,68 €
1.0000,54574 €545,74 €
2.5000,51444 €1.286,10 €
5.0000,49557 €2.477,85 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €