0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 423.284Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474SVF050M

DigiKey Part Number
1572-474SVF050M-ND
Manufacturer
Manufacturer Product Number
474SVF050M
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 423.284Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.8 mA @ 100 kHz
Capacitance
Lead Spacing
0.059" (1.50mm)
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.236" (6.00mm)
ESR (Equivalent Series Resistance)
423.284Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80.0000,03077 €2.461,60 €
Unit Price without VAT:0,03077 €
Unit Price with VAT:0,03662 €